
CFN1206-FZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206-FZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN1206-FZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN1206-FZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FZ-R005ELF |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FZ-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,14970 € | 14,97 € |
| 250 | 0,12960 € | 32,40 € |
| 500 | 0,11702 € | 58,51 € |
| 1 000 | 0,10634 € | 106,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08953 € | 358,12 € |
| 8 000 | 0,08297 € | 663,76 € |
| 12 000 | 0,07960 € | 955,20 € |
| 20 000 | 0,07579 € | 1 515,80 € |
| 28 000 | 0,07351 € | 2 058,28 € |
| 40 000 | 0,07130 € | 2 852,00 € |
| 48 000 | 0,07023 € | 3 371,04 € |
| 96 000 | 0,06698 € | 6 430,08 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |

