10 nH Unshielded Wirewound Inductor 280 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM252016-10NKL

DigiKey Part Number
CM252016-10NKL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM252016-10NKL
Description
FIXED IND 10NH 280MA 320 MOHM
Customer Reference
Detailed Description
10 nH Unshielded Wirewound Inductor 280 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CM252016-10NKL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-20°C ~ 100°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.