Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG0603MLC-12E

DigiKey Part Number
CG0603MLC-12ETR-ND - Tape & Reel (TR)
CG0603MLC-12ECT-ND - Cut Tape (CT)
CG0603MLC-12EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CG0603MLC-12E
Description
VARISTOR 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CG0603MLC-12E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14500 €1,45 €
250,12920 €3,23 €
1000,11040 €11,04 €
2500,10160 €25,40 €
5000,09624 €48,12 €
1 0000,09183 €91,83 €
2 5000,08954 €223,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,08440 €422,00 €
10 0000,08209 €820,90 €
15 0000,08094 €1 214,10 €
25 0000,07966 €1 991,50 €
35 0000,07892 €2 762,20 €
50 0000,07820 €3 910,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €