
CE201210-18NJ | |
---|---|
DigiKey Part Number | 118-CE201210-18NJTR-ND - Tape & Reel (TR) 118-CE201210-18NJCT-ND - Cut Tape (CT) 118-CE201210-18NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-18NJ |
Description | FIXED IND 18NH 300MA 450MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-18NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 24 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.03mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05700 € | 0,57 € |
100 | 0,04670 € | 4,67 € |
1 000 | 0,03836 € | 38,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,03410 € | 136,40 € |
8 000 | 0,03215 € | 257,20 € |
12 000 | 0,03107 € | 372,84 € |
20 000 | 0,02975 € | 595,00 € |
28 000 | 0,02891 € | 809,48 € |
40 000 | 0,02805 € | 1 122,00 € |
100 000 | 0,02596 € | 2 596,00 € |
200 000 | 0,02449 € | 4 898,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |