
| CE201210-12NJ | |
|---|---|
| DigiKey Part Number | 118-CE201210-12NJTR-ND - Tape & Reel (TR) 118-CE201210-12NJCT-ND - Cut Tape (CT) 118-CE201210-12NJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CE201210-12NJ | 
| Description | FIXED IND 12NH 300MA 350MOHM SMD | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 12 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CE201210-12NJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Multilayer | |
| Material - Core | ||
| Inductance | 12 nH | |
| Tolerance | ±5% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 350mOhm Max | |
| Q @ Freq | 21 @ 100MHz | |
| Frequency - Self Resonant | 1.9GHz | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Inductance Frequency - Test | 100 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.041" (1.03mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,05700 € | 0,57 € | 
| 100 | 0,04660 € | 4,66 € | 
| 1 000 | 0,03834 € | 38,34 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,03408 € | 136,32 € | 
| 8 000 | 0,03213 € | 257,04 € | 
| 12 000 | 0,03105 € | 372,60 € | 
| 20 000 | 0,02973 € | 594,60 € | 
| 28 000 | 0,02890 € | 809,20 € | 
| 40 000 | 0,02804 € | 1 121,60 € | 
| 100 000 | 0,02595 € | 2 595,00 € | 
| 200 000 | 0,02447 € | 4 894,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France