
CDNBS08-T15C | |
|---|---|
DigiKey Part Number | 118-CDNBS08-T15CTR-ND - Tape & Reel (TR) 118-CDNBS08-T15CCT-ND - Cut Tape (CT) 118-CDNBS08-T15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDNBS08-T15C |
Description | TVS DIODE 15VWM 30VC 8-SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-T15C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 30V (Typ) | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 80pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,81800 € | 18,18 € |
| 100 | 1,25730 € | 125,73 € |
| 500 | 1,01780 € | 508,90 € |
| 1 000 | 0,97526 € | 975,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,85762 € | 2 144,05 € |
| 5 000 | 0,80621 € | 4 031,05 € |
| 7 500 | 0,79678 € | 5 975,85 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,36000 € |

