
CD1408-FF1600 | |
---|---|
DigiKey Part Number | CD1408-FF1600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD1408-FF1600 |
Description | DIODE STANDARD 600V 1A 1408 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount 1408 |
Datasheet | Datasheet |
EDA/CAD Models | CD1408-FF1600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1408 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 000 | 0,08377 € | 1 005,24 € |
15 000 | 0,08183 € | 1 227,45 € |
21 000 | 0,07910 € | 1 661,10 € |
30 000 | 0,07720 € | 2 316,00 € |
Unit Price without VAT: | 0,08377 € |
---|---|
Unit Price with VAT: | 0,10052 € |