
CD123D-B140R | |
|---|---|
DigiKey Part Number | CD123D-B140RTR-ND - Tape & Reel (TR) CD123D-B140RCT-ND - Cut Tape (CT) CD123D-B140RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD123D-B140R |
Description | DIODE SCHOTTKY 40V 1A 123D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount 123D |
Datasheet | Datasheet |
EDA/CAD Models | CD123D-B140R Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package 123D |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29000 € | 2,90 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,13822 € | 69,11 € |
| 1 000 | 0,12343 € | 123,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10459 € | 313,77 € |
| 6 000 | 0,09509 € | 570,54 € |
| 9 000 | 0,09025 € | 812,25 € |
| 15 000 | 0,08481 € | 1 272,15 € |
| 21 000 | 0,08159 € | 1 713,39 € |
| 30 000 | 0,07846 € | 2 353,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

