
CC453232-330KL | |
|---|---|
DigiKey Part Number | 118-CC453232-330KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC453232-330KL |
Description | FIXED IND 33UH 300MA 1.4 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 300 mA 1.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-330KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 10 @ 2.52MHz | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,13832 € | 69,16 € |
| 1 000 | 0,13041 € | 130,41 € |
| 1 500 | 0,12600 € | 189,00 € |
| 2 500 | 0,12066 € | 301,65 € |
| 3 500 | 0,11726 € | 410,41 € |
| 5 000 | 0,11377 € | 568,85 € |
| 12 500 | 0,10528 € | 1 316,00 € |
| 25 000 | 0,09929 € | 2 482,25 € |
| 50 000 | 0,09522 € | 4 761,00 € |
| Unit Price without VAT: | 0,13832 € |
|---|---|
| Unit Price with VAT: | 0,16598 € |

