
CC453232-181KL | |
---|---|
DigiKey Part Number | 118-CC453232-181KLTR-ND - Tape & Reel (TR) 118-CC453232-181KLCT-ND - Cut Tape (CT) 118-CC453232-181KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-181KL |
Description | FIXED IND 180UH 120MA 7.5OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 120 mA 7.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-181KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,19300 € | 1,93 € |
100 | 0,15860 € | 15,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,13832 € | 69,16 € |
1 000 | 0,13041 € | 130,41 € |
1 500 | 0,12600 € | 189,00 € |
2 500 | 0,12066 € | 301,65 € |
3 500 | 0,11726 € | 410,41 € |
5 000 | 0,11377 € | 568,85 € |
12 500 | 0,10528 € | 1 316,00 € |
25 000 | 0,09929 € | 2 482,25 € |
50 000 | 0,09522 € | 4 761,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |