
CAT10-560J4LF | |
---|---|
DigiKey Part Number | 118-CAT10-560J4LFTR-ND - Tape & Reel (TR) 118-CAT10-560J4LFCT-ND - Cut Tape (CT) 118-CAT10-560J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT10-560J4LF |
Description | RES ARRAY 4 RES 56 OHM 0804 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT10-560J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05000 € | 0,50 € |
25 | 0,04160 € | 1,04 € |
50 | 0,03660 € | 1,83 € |
100 | 0,03220 € | 3,22 € |
250 | 0,02740 € | 6,85 € |
500 | 0,02440 € | 12,20 € |
1 000 | 0,02184 € | 21,84 € |
5 000 | 0,01728 € | 86,40 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,01579 € | 157,90 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |