Direct
Direct

CAY16-330J4GLF | |
|---|---|
DigiKey Part Number | CAY16-330J4GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY16-330J4GLF |
Description | RES ARRAY 4 RES 33 OHM 1206 |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-330J4GLF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 33 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083330JP | CTS Resistor Products | 0 | 742X083330JP-ND | 0,02502 € | Direct |
| YC164-JR-0733RL | YAGEO | 298 304 | YC164J-33CT-ND | 0,08000 € | Direct |



