0804 (2010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT10-223J4LF

DigiKey Part Number
118-CAT10-223J4LFTR-ND - Tape & Reel (TR)
118-CAT10-223J4LFCT-ND - Cut Tape (CT)
118-CAT10-223J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT10-223J4LF
Description
RES ARRAY 4 RES 22K OHM 0804
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT10-223J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
22k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Concave, Long Side Terminals
Supplier Device Package
0804
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
250,04160 €1,04 €
500,03660 €1,83 €
1000,03210 €3,21 €
2500,02740 €6,85 €
5000,02438 €12,19 €
1 0000,02183 €21,83 €
5 0000,01727 €86,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,01578 €157,80 €
20 0000,01451 €290,20 €
30 0000,01386 €415,80 €
50 0000,01312 €656,00 €
70 0000,01268 €887,60 €
100 0000,01225 €1 225,00 €
120 0000,01205 €1 446,00 €
240 0000,01134 €2 721,60 €
250 0000,01130 €2 825,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €