
BVRA0805-25PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0805-25PFRTR-ND - Tape & Reel (TR) 118-BVRA0805-25PFRCT-ND - Cut Tape (CT) 118-BVRA0805-25PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0805-25PFR |
Description | VARISTOR 40V 100A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 36 V | |
Varistor Voltage (Typ) | 40 V | |
Varistor Voltage (Max) | 44 V | |
Current - Surge | 100 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,16000 € | 4,00 € |
| 100 | 0,13730 € | 13,73 € |
| 250 | 0,12668 € | 31,67 € |
| 500 | 0,12026 € | 60,13 € |
| 1 000 | 0,11495 € | 114,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12251 € | 490,04 € |
| 8 000 | 0,11174 € | 893,92 € |
| 12 000 | 0,10627 € | 1 275,24 € |
| 20 000 | 0,10014 € | 2 002,80 € |
| 28 000 | 0,09652 € | 2 702,56 € |
| 40 000 | 0,09300 € | 3 720,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

