
PGT6541NLT | |
|---|---|
DigiKey Part Number | 553-PGT6541NLTTR-ND - Tape & Reel (TR) 553-PGT6541NLTCT-ND - Cut Tape (CT) 553-PGT6541NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGT6541NLT |
Description | PWR XFMR SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 5V Primary 7V Secondary 300mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | 5V | |
Voltage - Secondary (Full Load) | 7V | |
Current - Output (Max) | 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 28.60mm L x 20.00mm W | |
Height - Seated (Max) | 12.50mm | |
Voltage - Isolation | 4400Vrms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 4,05400 € | 40,54 € |
| 25 | 3,89080 € | 97,27 € |
| 50 | 3,77080 € | 188,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,58700 € | 538,05 € |
| 300 | 3,47497 € | 1 042,49 € |
| 450 | 3,41084 € | 1 534,88 € |
| 750 | 3,33152 € | 2 498,64 € |
| 1 050 | 3,28013 € | 3 444,14 € |
| 1 500 | 3,22645 € | 4 839,67 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,38800 € |

