
BSDD08G65E2 | |
|---|---|
DigiKey Part Number | 118-BSDD08G65E2TR-ND - Tape & Reel (TR) 118-BSDD08G65E2CT-ND - Cut Tape (CT) 118-BSDD08G65E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSDD08G65E2 |
Description | DIODE SIL CARBIDE 650V 8A TO252 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 267pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,09000 € | 20,90 € |
| 100 | 1,45720 € | 145,72 € |
| 500 | 1,18684 € | 593,42 € |
| 1 000 | 1,17031 € | 1 170,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,00607 € | 2 515,18 € |
| 5 000 | 0,95614 € | 4 780,70 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |

