BN-LG08Y2R5MYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BN-LG08Y4R0MYB

DigiKey Part Number
118-BN-LG08Y4R0MYB-ND
Manufacturer
Manufacturer Product Number
BN-LG08Y4R0MYB
Description
THERMISTOR NTC ICL 8MM 4 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4 Disc 8mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Resistance in Ohms @ 25°C
4
Resistance Tolerance
±20%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 170°C
Power - Max
2 W
Length - Lead Wire
0.94" (24.00mm)
Mounting Type
Through Hole
Package / Case
Disc 8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
4 0000,22026 €881,04 €
Manufacturers Standard Package
Unit Price without VAT:0,22026 €
Unit Price with VAT:0,26431 €