Similar

BD539A-S | |
|---|---|
DigiKey Part Number | BD539A-S-ND |
Manufacturer | |
Manufacturer Product Number | BD539A-S |
Description | TRANS NPN 60V 5A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 300µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 12 @ 3A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N6292G | onsemi | 617 | 2N6292GOS-ND | 1,36000 € | Similar |
| 2N6487G | onsemi | 44 | 2N6487GOS-ND | 1,32000 € | Similar |
| 2SD1060S-1E | onsemi | 9 995 | 2SD1060S-1E-ND | 1,80000 € | Similar |
| 2ST31A | STMicroelectronics | 523 | 497-11083-5-ND | 1,33000 € | Similar |
| D44H8 | STMicroelectronics | 1 484 | 497-2574-5-ND | 1,49000 € | Similar |




