Parametric Equivalent

AV20K1210401NIR1 | |
|---|---|
DigiKey Part Number | 118-AV20K1210401NIR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AV20K1210401NIR1 |
Description | VARISTOR 22V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 1.9J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1650 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 19.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AV20K1210401NIR1HT | Bourns Inc. | 0 | 118-AV20K1210401NIR1HTCT-ND | 0,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,14239 € | 1 779,87 € |
| Unit Price without VAT: | 0,14239 € |
|---|---|
| Unit Price with VAT: | 0,17087 € |


