
AV14K1210401NIR1HT | |
|---|---|
DigiKey Part Number | 118-AV14K1210401NIR1HTTR-ND - Tape & Reel (TR) 118-AV14K1210401NIR1HTCT-ND - Cut Tape (CT) 118-AV14K1210401NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV14K1210401NIR1HT |
Description | VARISTOR 24V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26.4 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 1.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2230 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 21.6 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,23800 € | 5,95 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,19088 € | 47,72 € |
| 500 | 0,18170 € | 90,85 € |
| 1 000 | 0,17415 € | 174,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,16618 € | 415,45 € |
| 5 000 | 0,16137 € | 806,85 € |
| 7 500 | 0,15897 € | 1 192,28 € |
| 12 500 | 0,15630 € | 1 953,75 € |
| 17 500 | 0,15474 € | 2 707,95 € |
| 25 000 | 0,15324 € | 3 831,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

