Parametric Equivalent

FB20022-4B | |
|---|---|
DigiKey Part Number | FB20022-4B-ND |
Manufacturer | |
Manufacturer Product Number | FB20022-4B |
Description | FERRITE BEAD 900 OHM RADIAL 1LN |
Customer Reference | |
Detailed Description | 900 Ohms @ 100 MHz 1 Ferrite Bead Radial 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.01mm) | |
Size / Dimension | 0.236" Dia (5.99mm) | |
Base Product Number |


