
9250A-686-RC | |
|---|---|
DigiKey Part Number | M10128-ND |
Manufacturer | |
Manufacturer Product Number | 9250A-686-RC |
Description | FIXED IND 68MH 12MA 580 OHM TH |
Customer Reference | |
Detailed Description | 68 mH Shielded Molded Inductor 12 mA 580Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9250A-686-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 580Ohm Max |
Series | Q @ Freq 23 @ 79kHz |
Packaging Bulk | Frequency - Self Resonant 130kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 79 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 4mA |

