
9230-42-RC | |
|---|---|
DigiKey Part Number | 118-9230-42-RC-ND |
Manufacturer | |
Manufacturer Product Number | 9230-42-RC |
Description | FIXED IND 8.2UH 210MA 2.7 OHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 210 mA 2.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 9230-42-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | 55 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,81800 € | 8,18 € |
| 25 | 0,78640 € | 19,66 € |
| 50 | 0,76300 € | 38,15 € |
| 100 | 0,74000 € | 74,00 € |
| 250 | 0,71064 € | 177,66 € |
| 500 | 0,68900 € | 344,50 € |
| 1 000 | 0,66791 € | 667,91 € |
| 5 000 | 0,62095 € | 3 104,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

