3.3 µH Unshielded Molded Inductor 380 mA 850mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9230-32-RC

DigiKey Part Number
M8650-ND
Manufacturer
Manufacturer Product Number
9230-32-RC
Description
FIXED IND 3.3UH 380MA 850 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Molded Inductor 380 mA 850mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
9230-32-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
45 @ 7.9MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,84200 €8,42 €
250,77920 €19,48 €
500,73460 €36,73 €
1000,69270 €69,27 €
2500,64084 €160,21 €
5000,60428 €302,14 €
1 0000,56982 €569,82 €
3 0000,51926 €1 557,78 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €