
78F1R8K-TR-RC | |
|---|---|
DigiKey Part Number | 78F1R8K-TR-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78F1R8K-TR-RC |
Description | FIXED IND 1.8UH 655MA 230 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 655 mA 230mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F1R8K-TR-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08213 € | 821,30 € |
| Unit Price without VAT: | 0,08213 € |
|---|---|
| Unit Price with VAT: | 0,09856 € |

