180 µH Unshielded Drum Core, Wirewound Inductor 140 mA 6Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F181J-RC

DigiKey Part Number
78F181J-RC-ND
Manufacturer
Manufacturer Product Number
78F181J-RC
Description
FIXED IND 180UH 140MA 6 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 140 mA 6Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F181J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
4.35MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 023
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
250,14160 €3,54 €
500,13360 €6,68 €
1000,12600 €12,60 €
2500,11652 €29,13 €
5000,10988 €54,94 €
1 0000,10359 €103,59 €
2 5000,09584 €239,60 €
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €