70F916AI-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 1,05706 €
Datasheet
Image for 70F916AI-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70F916AI-RC

DigiKey Part Number
70F916AI-RC-ND
Manufacturer
Manufacturer Product Number
70F916AI-RC
Description
FIXED IND 9.1UH 288MA 1.44 OHM
Customer Reference
Detailed Description
9.1 µH Unshielded Drum Core, Wirewound Inductor 288 mA 1.44Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
70F916AI-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.44Ohm Max
Q @ Freq
41 @ 7.9MHz
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.160" Dia x 0.250" L (4.06mm x 6.35mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes