Similar

6630S1A-B28-A102 | |
|---|---|
DigiKey Part Number | 6630S1A-B28-A102-ND |
Manufacturer | |
Manufacturer Product Number | 6630S1A-B28-A102 |
Description | POT 1K OHM 1W PLASTIC LINEAR |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 1W Solder Lug |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±500ppm/°C |
Series | Rotation 340° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±15% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 1W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.875" Dia (22.23mm) |
Number of Gangs 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6639S-5-102 | Bourns Inc. | 73 | 118-6639S-5-102-ND | 21,73000 € | Similar |


