
5900-120-RC | |
|---|---|
DigiKey Part Number | 5900-120-RC-ND |
Manufacturer | |
Manufacturer Product Number | 5900-120-RC |
Description | FIXED IND 12UH 4.6A 21 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 4.6 A 21mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 5900-120-RC Models |
Category | Current - Saturation (Isat) 8.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.453" Dia x 0.900" L (11.51mm x 22.86mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,32019 € | 1 140,64 € |
| Unit Price without VAT: | 1,32019 € |
|---|---|
| Unit Price with VAT: | 1,58423 € |

