5800-103 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 801
Unit Price: 1,01000 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 3,56002 €
Datasheet
10 mH Unshielded Drum Core, Wirewound Inductor 76 mA 24Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5800-103

DigiKey Part Number
M5842-ND
Manufacturer
Manufacturer Product Number
5800-103
Description
FIXED IND 10MH 76MA 24 OHM TH
Customer Reference
Detailed Description
10 mH Unshielded Drum Core, Wirewound Inductor 76 mA 24Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
110mA
Shielding
Unshielded
DC Resistance (DCR)
24Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.275" Dia x 0.700" L (6.99mm x 17.78mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes