


5.0SMDJ90A-Q | |
---|---|
DigiKey Part Number | 118-5.0SMDJ90A-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ90A-QCT-ND - Cut Tape (CT) 118-5.0SMDJ90A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ90A-Q |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 90V | |
Voltage - Breakdown (Min) | 100V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 34.3A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,92000 € | 1,92 € |
10 | 1,39800 € | 13,98 € |
100 | 1,00360 € | 100,36 € |
500 | 0,91870 € | 459,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,75058 € | 2 251,74 € |
Unit Price without VAT: | 1,92000 € |
---|---|
Unit Price with VAT: | 2,30400 € |