5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ78CA

DigiKey Part Number
5.0SMDJ78CATR-ND - Tape & Reel (TR)
5.0SMDJ78CACT-ND - Cut Tape (CT)
5.0SMDJ78CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ78CA
Description
TVS DIODE 78VWM 126VC DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
126V Clamp 39.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
5.0SMDJ78CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
78V
Voltage - Breakdown (Min)
86.7V
Voltage - Clamping (Max) @ Ipp
126V
Current - Peak Pulse (10/1000µs)
39.7A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,82100 €8,21 €
1000,72180 €72,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60115 €1 803,45 €
6 0000,58974 €3 538,44 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,18800 €