150 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-151LF

DigiKey Part Number
4816P-T01-151LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-151LF
Description
RES ARRAY 8 RES 150 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-151LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
150
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,93000 €1,93 €
101,27900 €12,79 €
251,10360 €27,59 €
500,99340 €49,67 €
1000,90000 €90,00 €
2500,79752 €199,38 €
5000,73342 €366,71 €
1 0000,67898 €678,98 €
5 0000,58209 €2 910,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,93000 €
Unit Price with VAT:2,31600 €