4600X_14-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4614X-101-472LF

DigiKey Part Number
118-4614X-101-472LF-ND
Manufacturer
Manufacturer Product Number
4614X-101-472LF
Description
RES ARRAY 13 RES 4.7K OHM 14SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 200mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SIP
Datasheet
 Datasheet
EDA/CAD Models
4614X-101-472LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
13
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
14
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
14-SIP
Supplier Device Package
14-SIP
Size / Dimension
1.398" L x 0.098" W (35.51mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35800 €3,58 €
250,30400 €7,60 €
500,27080 €13,54 €
1000,24220 €24,22 €
2500,21100 €52,75 €
5000,19140 €95,70 €
1 0000,17479 €174,79 €
5 0000,14518 €725,90 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67200 €