4600x Series 12-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4612X-102-121LF

DigiKey Part Number
118-4612X-102-121LF-ND
Manufacturer
Manufacturer Product Number
4612X-102-121LF
Description
RES ARRAY 6 RES 120 OHM 12SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohm ±2% 300mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP
Datasheet
 Datasheet
EDA/CAD Models
4612X-102-121LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
120
Tolerance
±2%
Number of Resistors
6
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
12
Power Per Element
300mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
12-SIP
Supplier Device Package
12-SIP
Size / Dimension
1.198" L x 0.098" W (30.43mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 990
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,31300 €3,13 €
250,26640 €6,66 €
500,23680 €11,84 €
1000,21160 €21,16 €
2500,18400 €46,00 €
5000,16674 €83,37 €
1 0000,15205 €152,05 €
5 0000,12589 €629,45 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58800 €