
4612X-102-102LF | |
|---|---|
DigiKey Part Number | 4612X-102-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 4612X-102-102LF |
Description | RES ARRAY 6 RES 1K OHM 12SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 300mW Power Per Element Isolated 6 Resistor Network/Array ±100ppm/°C 12-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4612X-102-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 6 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 12 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP | |
Supplier Device Package | 12-SIP | |
Size / Dimension | 1.198" L x 0.098" W (30.43mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,26600 € | 6,65 € |
| 50 | 0,23660 € | 11,83 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,18392 € | 45,98 € |
| 500 | 0,16664 € | 83,32 € |
| 1 000 | 0,15196 € | 151,96 € |
| 5 000 | 0,12581 € | 629,05 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

