Similar

4610X-101-822LF | |
|---|---|
DigiKey Part Number | 4610X-1-822LF-ND |
Manufacturer | |
Manufacturer Product Number | 4610X-101-822LF |
Description | RES ARRAY 9 RES 8.2K OHM 10SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4610X-101-822LF Models |
Category | Power Per Element 200mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 10-SIP |
Circuit Type Bussed | Supplier Device Package 10-SIP |
Resistance (Ohms) 8.2k | Size / Dimension 0.998" L x 0.098" W (25.35mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 9 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-822LF | Bourns Inc. | 0 | 4310R-1-822LF-ND | 1,56220 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,20120 € | 10,06 € |
| 200 | 0,16125 € | 32,25 € |
| 400 | 0,14560 € | 58,24 € |
| 600 | 0,13755 € | 82,53 € |
| 1 000 | 0,12843 € | 128,43 € |
| 5 000 | 0,10593 € | 529,65 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


