4610X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4610X-101-391LF

DigiKey Part Number
4610X-1-391LF-ND
Manufacturer
Manufacturer Product Number
4610X-101-391LF
Description
RES ARRAY 9 RES 390 OHM 10SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
EDA/CAD Models
4610X-101-391LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
390
Tolerance
±2%
Number of Resistors
9
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
200mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
10-SIP
Supplier Device Package
10-SIP
Size / Dimension
0.998" L x 0.098" W (25.35mm x 2.49mm)
Height - Seated (Max)
0.200" (5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,26900 €2,69 €
250,22880 €5,72 €
500,20300 €10,15 €
2000,16265 €32,53 €
4000,14685 €58,74 €
6000,13873 €83,24 €
1 0000,12955 €129,55 €
5 0000,10685 €534,25 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €