4600M_9-Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4609M-101-221LF

DigiKey Part Number
4609M-101-221LF-ND
Manufacturer
Manufacturer Product Number
4609M-101-221LF
Description
RES ARRAY 8 RES 220 OHM 9SIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohm ±2% 250mW Power Per Element Bussed 8 Resistor Network/Array ±100ppm/°C 9-SIP
Datasheet
 Datasheet
EDA/CAD Models
4609M-101-221LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
220
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
50ppm/°C
Number of Pins
9
Power Per Element
250mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
9-SIP
Supplier Device Package
9-SIP
Size / Dimension
0.898" L x 0.098" W (22.81mm x 2.49mm)
Height - Seated (Max)
0.250" (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10 0000,15222 €1 522,20 €
Unit Price without VAT:0,15222 €
Unit Price with VAT:0,18266 €