12k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4608X-102-123LF

DigiKey Part Number
4608X-102-123LF-ND
Manufacturer
Manufacturer Product Number
4608X-102-123LF
Description
RES ARRAY 4 RES 12K OHM 8SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
EDA/CAD Models
4608X-102-123LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
8-SIP
Circuit Type
Isolated
Supplier Device Package
8-SIP
Resistance (Ohms)
12k
Size / Dimension
0.798" L x 0.098" W (20.27mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22900 €2,29 €
250,19400 €4,85 €
500,17200 €8,60 €
2000,13745 €27,49 €
4000,12393 €49,57 €
6000,11697 €70,18 €
1 0000,10910 €109,10 €
5 0000,08964 €448,20 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €