1k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4606X-AP2-102LF

DigiKey Part Number
118-4606X-AP2-102LFCT-ND - Cut Tape (CT)
118-4606X-AP2-102LFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
4606X-AP2-102LF
Description
RES ARRAY 3 RES 1K OHM 6SIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1k Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
EDA/CAD Models
4606X-AP2-102LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
300mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
6-SIP
Circuit Type
Isolated
Supplier Device Package
6-SIP
Resistance (Ohms)
1k
Size / Dimension
0.598" L x 0.098" W (15.19mm x 2.49mm)
Tolerance
±2%
Height - Seated (Max)
0.200" (5.08mm)
Number of Resistors
3
Base Product Number
Number of Pins
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4306R-102-102LFBourns Inc.1 5844306R-2-102LF-ND3,91000 €Similar
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30500 €3,05 €
250,25920 €6,48 €
500,23060 €11,53 €
1000,20610 €20,61 €
2500,17916 €44,79 €
5000,16230 €81,15 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,14797 €147,97 €
2 0000,13579 €271,58 €
3 0000,12953 €388,59 €
5 0000,12245 €612,25 €
7 0000,11823 €827,61 €
10 0000,11411 €1 141,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €