
4606X-102-820LF | |
|---|---|
DigiKey Part Number | 4606X-2-820LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-820LF |
Description | RES ARRAY 3 RES 82 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-820LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 82 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06116 € | 122,32 € |
| Unit Price without VAT: | 0,06116 € |
|---|---|
| Unit Price with VAT: | 0,07339 € |

