
4606X-102-121LF | |
|---|---|
DigiKey Part Number | 4606X-2-121LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-102-121LF |
Description | RES ARRAY 3 RES 120 OHM 6SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 Ohm ±2% 300mW Power Per Element Isolated 3 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-102-121LF Models |
Category | Power Per Element 300mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP |
Circuit Type Isolated | Supplier Device Package 6-SIP |
Resistance (Ohms) 120 | Size / Dimension 0.598" L x 0.098" W (15.19mm x 2.49mm) |
Tolerance ±2% | Height - Seated (Max) 0.200" (5.08mm) |
Number of Resistors 3 | Base Product Number |
Number of Pins 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4306R-102-121LF | Bourns Inc. | 1 853 | 4306R-2-121LF-ND | 3,91000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,14960 € | 3,74 € |
| 50 | 0,13220 € | 6,61 € |
| 100 | 0,11760 € | 11,76 € |
| 250 | 0,10160 € | 25,40 € |
| 500 | 0,09152 € | 45,76 € |
| 1 000 | 0,08296 € | 82,96 € |
| 5 000 | 0,06772 € | 338,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

