
4606X-101-271LF | |
---|---|
DigiKey Part Number | 4606X-1-271LF-ND |
Manufacturer | |
Manufacturer Product Number | 4606X-101-271LF |
Description | RES ARRAY 5 RES 270 OHM 6SIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 200mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4606X-101-271LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 270 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 6 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP | |
Supplier Device Package | 6-SIP | |
Size / Dimension | 0.598" L x 0.098" W (15.19mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,26000 € | 0,26 € |
10 | 0,16500 € | 1,65 € |
25 | 0,13880 € | 3,47 € |
50 | 0,12280 € | 6,14 € |
200 | 0,09755 € | 19,51 € |
400 | 0,08765 € | 35,06 € |
600 | 0,08257 € | 49,54 € |
1 000 | 0,07680 € | 76,80 € |
5 000 | 0,06256 € | 312,80 € |
Unit Price without VAT: | 0,26000 € |
---|---|
Unit Price with VAT: | 0,31200 € |