
4310M-104-820/820 | |
|---|---|
DigiKey Part Number | 4310M-104-820/820-ND |
Manufacturer | |
Manufacturer Product Number | 4310M-104-820/820 |
Description | RES NETWORK 16 RES 82 OHM 10SIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 82 Ohm ±2Ohm 250mW Power Per Element Dual Terminator 16 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4310M-104-820/820 Models |
Category | Number of Pins 10 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Dual Terminator | Package / Case 10-SIP |
Resistance (Ohms) 82 | Supplier Device Package 10-SIP |
Tolerance ±2Ohm | Size / Dimension 0.984" L x 0.085" W (24.99mm x 2.16mm) |
Number of Resistors 16 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,80228 € | 3 604,56 € |
| Unit Price without VAT: | 1,80228 € |
|---|---|
| Unit Price with VAT: | 2,16274 € |

