Similar
Similar

4308H-102-331LF | |
|---|---|
DigiKey Part Number | 4308H-102-331LF-ND |
Manufacturer | |
Manufacturer Product Number | 4308H-102-331LF |
Description | RES ARRAY 4 RES 330 OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 500mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308H-102-331LF Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 500mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 330 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 4 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608H-102-331LF | Bourns Inc. | 0 | 4608H-102-331LF-ND | 0,16375 € | Similar |
| 4608M-102-331LF | Bourns Inc. | 0 | 4608M-102-331LF-ND | 0,13010 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60413 € | 3 208,26 € |
| Unit Price without VAT: | 1,60413 € |
|---|---|
| Unit Price with VAT: | 1,92496 € |


