Similar

4308H-101-103 | |
|---|---|
DigiKey Part Number | 4308H-101-103-ND |
Manufacturer | |
Manufacturer Product Number | 4308H-101-103 |
Description | RES ARRAY 7 RES 10K OHM 8SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 300mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308H-101-103 Models |
Category | Number of Pins 8 |
Manufacturer Bourns Inc. | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 8-SIP |
Resistance (Ohms) 10k | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.784" L x 0.085" W (19.91mm x 2.16mm) |
Number of Resistors 7 | Height - Seated (Max) 0.350" (8.89mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4608H-101-103LF | Bourns Inc. | 0 | 4608H-101-103LF-ND | 0,16375 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,60413 € | 3 208,26 € |
| Unit Price without VAT: | 1,60413 € |
|---|---|
| Unit Price with VAT: | 1,92496 € |


