
4304M-101-472 | |
|---|---|
DigiKey Part Number | 4304M-101-472-ND |
Manufacturer | |
Manufacturer Product Number | 4304M-101-472 |
Description | RES ARRAY 3 RES 4.7K OHM 4SIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±2% 250mW Power Per Element Bussed 3 Resistor Network/Array ±100ppm/°C 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4304M-101-472 Models |
Category | Number of Pins 4 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 4-SIP |
Resistance (Ohms) 4.7k | Supplier Device Package 4-SIP |
Tolerance ±2% | Size / Dimension 0.384" L x 0.085" W (9.75mm x 2.16mm) |
Number of Resistors 3 | Height - Seated (Max) 0.250" (6.35mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,76070 € | 3 521,40 € |
| Unit Price without VAT: | 1,76070 € |
|---|---|
| Unit Price with VAT: | 2,11284 € |

