
4116R-1-334LF | |
|---|---|
DigiKey Part Number | 4116R-1-334LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-334LF |
Description | RES ARRAY 8 RES 330K OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-334LF Models |
Category | Number of Pins 16 |
Manufacturer Bourns Inc. | Power Per Element 250mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 16-DIP (0.300", 7.62mm) |
Resistance (Ohms) 330k | Supplier Device Package 16-DIP |
Tolerance ±2% | Size / Dimension 0.865" L x 0.300" W (21.97mm x 7.62mm) |
Number of Resistors 8 | Height - Seated (Max) 0.185" (4.69mm) |
Resistor-Ratio-Drift 50ppm/°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,48240 € | 37,06 € |
| 50 | 1,33820 € | 66,91 € |
| 100 | 1,21590 € | 121,59 € |
| 250 | 1,08184 € | 270,46 € |
| 500 | 0,99796 € | 498,98 € |
| 1 000 | 0,92673 € | 926,73 € |
| 5 000 | 0,80000 € | 4 000,00 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,07200 € |

