15k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4116R-1-153LF

DigiKey Part Number
4116R-1-153LF-ND
Manufacturer
Manufacturer Product Number
4116R-1-153LF
Description
RES ARRAY 8 RES 15K OHM 16DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
4116R-1-153LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
16
Manufacturer
Bourns Inc.
Power Per Element
250mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Isolated
Package / Case
16-DIP (0.300", 7.62mm)
Resistance (Ohms)
15k
Supplier Device Package
16-DIP
Tolerance
±2%
Size / Dimension
0.865" L x 0.300" W (21.97mm x 7.62mm)
Number of Resistors
8
Height - Seated (Max)
0.185" (4.69mm)
Resistor-Ratio-Drift
50ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 154
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,56000 €2,56 €
101,71200 €17,12 €
251,48240 €37,06 €
501,33820 €66,91 €
1001,21590 €121,59 €
2501,08184 €270,46 €
5000,99796 €498,98 €
1 0000,92673 €926,73 €
5 0000,80000 €4 000,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56000 €
Unit Price with VAT:3,07200 €